JK0654218Z
- Manufacturer Name:
- Pulse
Pulse JK0654218Z
Modular Connectors / Ethernet Connectors MAGJACK GIGABIT 1X 1PORT
- Active
Availability
- Factory Lead Time:
- 11 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Pulse |
---|---|
Manufacturers Part # | JK0654218Z |
Series | JK0 |
Lead Time | 11 Week Lead Time |
Industry Alias | JK0654218Z |
Packaging | Tray |
Factory Pack Quantity | 40 |
Maximum Operating Temperature | + 70 C |
Minimum Operating Temperature | 0 C |
Type | Magnetic Jack |
Contact Plating | Gold |
Mounting Angle | Right Angle |
Termination Style | SMD/SMT |
Flammability Rating | UL 94 V-0 |
Number of Positions | 8 Position |
Number of Rows | 1 Row |
Product | Connectors |
Shielding | Shielded |
Configuration | 1x1 |
Number of Ports | 1 Port |
Gender | Jack (Female) |
USOC Codes | RJ45 |
LED L - R Color | Yellow, Green / Green |
Environmental & Export Classifications
ECCN | EAR99 |
---|---|
HTSUS | 8536694040 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.