JAE-3-1-63-5-BO-150
- Manufacturer Name:
- Sensata Airpax
Sensata Airpax JAE-3-1-63-5-BO-150
Circuit Breakers
- Active
Availability
- Factory Lead Time:
- 4 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Sensata Airpax |
---|---|
Manufacturers Part # | JAE-3-1-63-5-BO-150 |
Lead Time | 4 Week Lead Time |
Factory Pack Quantity | 1 |
Maximum Operating Temperature | + 85 C |
Minimum Operating Temperature | - 40 C |
Type | Hydraulic-Magnetic |
Mounting Style | Panel Mount |
Current Rating | 150 A |
Illuminated | Non-Illuminated |
Product | Circuit Protectors |
Actuator Type | Toggle |
Number of Poles | 3 Pole |
Environmental & Export Classifications
ECCN | EAR99 |
---|---|
HTSUS | 8536200040 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.