IT314
- Manufacturer Name:
- Schaffner
Schaffner IT314
Pulse Transformers Pulse Transformer IT314
- Active
Availability
- Factory Lead Time:
- 12 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Schaffner |
---|---|
Manufacturers Part # | IT314 |
Series | IT |
Lead Time | 12 Week Lead Time |
Industry Alias | IT 314 |
Factory Pack Quantity | 1 |
Height | 25 mm |
Length | 25.5 mm |
Width | 25.5 mm |
Maximum Operating Temperature | + 70 C |
Minimum Operating Temperature | - 25 C |
Mounting Style | Through Hole |
Operating Temperature Range | - 25 C to + 70 C |
Inductance | 35 mH |
Primary Voltage Rating | 380 V |
Turns Ratio | 3:1:1 |
Voltage Time - Et | 500 V us |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8504508000 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.