IR/265498
- Manufacturer Name:
- ebm-papst Inc.
ebm-papst Inc. IR/265498
Fan Accessories
- Obsolete
Availability
- Factory Lead Time:
- 53 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | ebm-papst Inc. |
---|---|
Manufacturers Part # | IR/265498 |
Lead Time | 53 Week Lead Time |
Factory Pack Quantity | 1 |
Height | 53 mm |
Length | 300 mm |
Type | Inlet Ring Nozzle |
For Use With | Motorized Impellers |
Product | Fan Accessories |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
HTSUS | 8414599080 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.