IDSS-14-D-11.00-G
- Manufacturer Name:
- Samtec
Samtec IDSS-14-D-11.00-G
Ribbon Cables / IDC Cables Slim Body Single-Row IDC Socket Assemblies, 0.100\" Pitch
- Active
Availability
- Factory Lead Time:
- 5 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Samtec |
---|---|
Manufacturers Part # | IDSS-14-D-11.00-G |
Series | IDSS |
Lead Time | 5 Week Lead Time |
Industry Alias | 200-IDSS14D1100G |
Packaging | Bulk |
Factory Pack Quantity | 1 |
Type | Flat Ribbon |
Product | IDC Ribbon Cable Assemblies |
Voltage Rating | 425 VAC/600 VDC |
Pitch | 2.54 mm |
Connector End A | IDC Socket |
Connector End B | IDC Socket |
Cable Length | 279.4 mm |
Connector End A Pin Count | 14 Position |
Connector End B Pin Count | 14 Position |
Gender | Female / Female |
Jacket Color | Gray |
Wire Gauge - AWG | 28 AWG |
Jacket Material | Polyvinyl Chloride (PVC) |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8544422000 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.