IDSS-10-D-2.00-R


Manufacturer Name:
 Samtec

Samtec IDSS-10-D-2.00-R

Ribbon Cables / IDC Cables

  • ecad
  • Active

Availability

Factory Lead Time:
5 Week Lead Time

Order Quantity

Min:
Mult:

Product Specifications

ManufacturerSamtec
Manufacturers Part #IDSS-10-D-2.00-R
Lead Time5 Week Lead Time
Industry AliasIDSS-10-D-02.00-R
PackagingBulk
Factory Pack Quantity1
TypeFlat Ribbon
ProductIDC Ribbon Cable Assemblies
Voltage Rating425 VAC/600 VDC
Pitch2.54 mm
Connector End AIDC Socket
Connector End BIDC Socket
Cable Length50.8 mm
Connector End A Pin Count10 Position
Connector End B Pin Count10 Position
Wire Gauge - AWG28 AWG
GenderFemale / Female
Jacket MaterialPolyvinyl Chloride (PVC)

Environmental & Export Classifications

ECCNEAR99
HTSUS8544429090