IDSS-08-D-29.00-G


Manufacturer Name:
 Samtec

Samtec IDSS-08-D-29.00-G

Ribbon Cables / IDC Cables Slim Body Single-Row IDC Socket Assemblies, 0.100\" Pitch

  • ecad
  • Active

Availability

Factory Lead Time:
5 Week Lead Time

Order Quantity

Min:
Mult:

Product Specifications

ManufacturerSamtec
Manufacturers Part #IDSS-08-D-29.00-G
SeriesIDSS
Lead Time5 Week Lead Time
Industry Alias200-IDSS08D2900G
PackagingBulk
Factory Pack Quantity1
TypeFlat Ribbon
ProductIDC Ribbon Cable Assemblies
Voltage Rating425 VAC/600 VDC
Pitch2.54 mm
Connector End AIDC Socket
Connector End BIDC Socket
Cable Length736.6 mm
Jacket ColorGray
Connector End A Pin Count8 Position
Connector End B Pin Count8 Position
Wire Gauge - AWG28 AWG
GenderFemale / Female
Jacket MaterialPolyvinyl Chloride (PVC)

Environmental & Export Classifications

RoHS StatusRoHS Compliant
ECCNEAR99
HTSUS8544429090