IDSS-04-D-28.00-R-G


Manufacturer Name:
 Samtec

Samtec IDSS-04-D-28.00-R-G

Ribbon Cables / IDC Cables

  • ecad
  • Active

Availability

Factory Lead Time:
5 Week Lead Time

Order Quantity

Min:
Mult:

Product Specifications

ManufacturerSamtec
Manufacturers Part #IDSS-04-D-28.00-R-G
Lead Time5 Week Lead Time
Industry AliasIDSS-04-D-28.00-G-R
PackagingBulk
Factory Pack Quantity1
TypeFlat Ribbon
ProductIDC Ribbon Cable Assemblies
Voltage Rating425 VAC/600 VDC
Pitch2.54 mm
Connector End AIDC Socket
Connector End BIDC Socket
Cable Length711.2 mm
Jacket ColorGray
Connector End A Pin Count4 Position
Connector End B Pin Count4 Position
Wire Gauge - AWG28 AWG
GenderFemale / Female
Jacket MaterialPolyvinyl Chloride (PVC)

Environmental & Export Classifications

RoHS StatusRoHS Compliant
ECCNEAR99
HTSUS8544429090