IDMD-25-T-4-G


Manufacturer Name:
 Samtec

Samtec IDMD-25-T-4-G

Ribbon Cables / IDC Cables

  • ecad
  • Active

Availability

Factory Lead Time:
5 Week Lead Time

Order Quantity

Min:
Mult:

Product Specifications

ManufacturerSamtec
Manufacturers Part #IDMD-25-T-4-G
Lead Time5 Week Lead Time
Industry AliasIDMD-25-T-04.00-G
PackagingBulk
Factory Pack Quantity1
TypeFlat Ribbon
Current Rating3 A
ProductIDC Ribbon Cable Assemblies
Voltage Rating425 VAC/600 VDC
Pitch2.54 mm
Connector End APlug
Connector End BIDC Socket
Cable Length101.6 mm
Jacket ColorGray
Connector End A Pin Count50 Position
Connector End B Pin Count50 Position
Wire Gauge - AWG28 AWG
GenderMale / Female
Jacket MaterialPolyvinyl Chloride (PVC)

Environmental & Export Classifications

ECCNEAR99
HTSUS8544429090