ICA-324-ZHGT
- Manufacturer Name:
- Samtec
Samtec ICA-324-ZHGT
IC & Component Sockets \".100\"\" Screw Machine DIP Socket\/
- Active
Availability
- Factory Lead Time:
- 5 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Samtec |
---|---|
Manufacturers Part # | ICA-324-ZHGT |
Series | ICA |
Lead Time | 5 Week Lead Time |
Industry Alias | 200-ICA324ZHGT, ICA-324-ZH-GT |
Packaging | Tube |
Factory Pack Quantity | 1 |
Maximum Operating Temperature | + 125 C |
Minimum Operating Temperature | - 55 C |
Type | Socket Strip |
Mounting Style | Through Hole |
Contact Plating | Gold |
Current Rating | 1 A |
Termination Style | Solder Pin |
Flammability Rating | UL 94 V-0 |
Contact Material | Beryllium Copper |
Housing Material | Polyester |
Number of Positions | 24 Position |
Number of Rows | 2 Row |
Product | DIP / SIP Sockets |
Pitch | 2.54 mm |
Row Spacing | 7.62 mm |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8536694040 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.