I6A24014A033V-001-R
- Manufacturer Name:
- TDK-Lambda
TDK-Lambda I6A24014A033V-001-R
Non-Isolated DC/DC Converters 24Vin 3.3-24Vout 14A N Log
- Active
Availability
- Factory Lead Time:
- 12 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | TDK-Lambda |
---|---|
Manufacturers Part # | I6A24014A033V-001-R |
Series | i6A |
Lead Time | 12 Week Lead Time |
Industry Alias | 967-I6A24014A033V-001-R, 967-I6A24014A033V001, I6A24014A033V-001-R |
Packaging | Bulk |
Factory Pack Quantity | 36 |
Height | 12.1 mm (0.476 in) |
Length | 33 mm (1.299 in) |
Output Type | Adjustable |
Width | 23 mm (0.906 in) |
Maximum Operating Temperature | + 125 C |
Minimum Operating Temperature | - 40 C |
Mounting Style | Through Hole |
Product | Non-Isolated / POL |
Number of Outputs | 1 Output |
Output Power | 250 W |
Industry | Industrial |
Output Current-Channel 1 | 14 A |
Output Voltage-Channel 1 | 3.3 V to 24 V |
Package - Case | 1/16 Brick |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8504409580 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.