HX1236
- Manufacturer Name:
- Pulse
Pulse HX1236
Pulse Transformers 100Base-TX SMD 4-Port
Tariff May Apply
- Active
Availability
- Factory Lead Time:
- 14 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Pulse |
---|---|
Manufacturers Part # | HX1236 |
Lead Time | 14 Week Lead Time |
Industry Alias | 673-HX1236, HX1236 |
Packaging | Tube |
Factory Pack Quantity | 15 |
Height | 7.11 mm |
Length | 28.58 mm |
Width | 16 mm |
Maximum Operating Temperature | + 85 C |
Minimum Operating Temperature | - 40 C |
Termination Style | Pin |
Product | LAN |
Operating Temperature Range | - 40 C to + 85 C |
Isolation Voltage | 1.5 kV |
Moisture Sensitive | Yes |
Environmental & Export Classifications
ECCN | EAR99 |
---|---|
HTSUS | 8504312000 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.