HX1234
- Manufacturer Name:
- Pulse
Pulse HX1234
Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 4-Port
Tariff May Apply
- Active
Availability
- Factory Lead Time:
- 14 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Pulse |
---|---|
Manufacturers Part # | HX1234 |
Lead Time | 14 Week Lead Time |
Industry Alias | 673-HX1234 |
Packaging | Tube |
Factory Pack Quantity | 15 |
Height | 7.11 mm |
Length | 28.58 mm |
Width | 16 mm |
Number of Channels | 4 Channel |
Maximum Operating Temperature | + 85 C |
Minimum Operating Temperature | - 40 C |
Type | Module |
Termination Style | SMD/SMT |
Product | LAN Transformers |
Application | 100 Base-TX |
Inductance | 350 uH |
Isolation Voltage | 1.5 kV |
Package - Case | SOIC-40 |
Shielding | Unshielded |
Moisture Sensitive | Yes |
Frequency Range | 100 kHz to 100 MHz |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8504312000 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.