HWS600-24
- Manufacturer Name:
- TDK-Lambda
TDK-Lambda HWS600-24
Switching Power Supplies 648W 24V 27A AC/DC with cover
- Active
Availability
- Factory Lead Time:
- 12 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | TDK-Lambda |
---|---|
Manufacturers Part # | HWS600-24 |
Series | HWS300-1500 |
Lead Time | 12 Week Lead Time |
Industry Alias | 967-HWS60024 |
Factory Pack Quantity | 1 |
Height | 2.2 in |
Length | 4.1 in |
Width | 9.5 in |
Mounting Style | Chassis |
Product | Switching Supplies |
Input Voltage | 115 VAC to 230 VAC |
Number of Outputs | 1 Output |
Open Frame-Enclosed | Enclosed |
Output Power | 648 W |
Industry | Industrial |
Output Current-Channel 1 | 27 A |
Output Voltage-Channel 1 | 24 VDC |
Approvals | EN60950-1, UL60950-1 |
Compliance | EN60950-1, UL60950-1 |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8504409540 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.