HWS100A-24/A
- Manufacturer Name:
- TDK-Lambda
TDK-Lambda HWS100A-24/A
Switching Power Supplies 24V 4.5A 108W
- Active
Availability
- Factory Lead Time:
- 12 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | TDK-Lambda |
---|---|
Manufacturers Part # | HWS100A-24/A |
Series | HWS-A |
Lead Time | 12 Week Lead Time |
Industry Alias | 967-HWS100A-24/A |
Factory Pack Quantity | 1 |
Height | 33 mm |
Length | 160 mm |
Width | 82 mm |
Mounting Style | Chassis |
Product | Switching Supplies |
Input Voltage | 85 VAC to 264 VAC, 120 VDC to 370 VDC |
Number of Outputs | 1 Output |
Open Frame-Enclosed | Enclosed |
Output Power | 100 W |
Industry | Medical |
Load Regulation | Regulated |
Output Current-Channel 1 | 4.5 A |
Output Voltage-Channel 1 | 24 VDC |
Isolation Voltage | 500 VDC |
Input Frequency | 63 Hz |
Power - Convection | 100 W |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8504409520 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.