HTSW-109-08-T-S-RA
- Manufacturer Name:
- Samtec
Samtec HTSW-109-08-T-S-RA
Headers & Wire Housings High Temperature PCB Header Strips, 0.100\" pitch
- Active
Availability
- Factory Lead Time:
- Factory Stock
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Samtec |
---|---|
Manufacturers Part # | HTSW-109-08-T-S-RA |
Series | HTSW |
Lead Time | Factory Stock |
Industry Alias | 200-HTSW10908TSRA |
Packaging | Bulk |
Factory Pack Quantity | 1 |
Maximum Operating Temperature | + 105 C |
Minimum Operating Temperature | - 55 C |
Type | Pin Header |
Mounting Style | Through Hole |
Contact Plating | Tin |
Current Rating | 4.3 A, 4.6 A, 5.2 A, 5.7 A, 6.3 A |
Mounting Angle | Right Angle |
Termination Style | Solder Pin |
Flammability Rating | UL 94 V-0 |
Contact Material | Phosphor Bronze |
Housing Material | Liquid Crystal Polymer (LCP) |
Number of Positions | 9 Position |
Number of Rows | 1 Row |
Product | Headers |
Voltage Rating | 400 VAC, 450 VAC, 500 VAC, 515 VAC, 550 VAC |
Pitch | 2.54 mm (0.1 in) |
Application | Board-to-Board, Cable |
Contact Gender | Pin (Male) |
Housing Color | Natural |
Latching Type | Unlatched |
Mating Post Length | 5.84 mm (0.23 in) |
Termination Post Length | 2.29 mm (0.09 in) |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8536694040 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.