HPI-20
- Manufacturer Name:
- Signal Transformer
Signal Transformer HPI-20
Power Transformers 50\60 Hz, Laminated Transformer
- Active
Availability
- Factory Lead Time:
- 16 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Signal Transformer |
---|---|
Manufacturers Part # | HPI-20 |
Series | HPI |
Lead Time | 16 Week Lead Time |
Industry Alias | 530-HPI-20 |
Factory Pack Quantity | 5 |
Height | 6.56 in |
Length | 7.5 in |
Width | 133.7 mm |
Type | High Power International Transformer |
Mounting Style | Chassis |
Termination Style | Screw |
Power Rating | 2 kVA |
Primary Voltage Rating | 100 VAC, 115 VAC, 215 VAC, 230 VAC |
Secondary Voltage Rating | 230 V/115 V |
Operating Frequency | 50 Hz/60 Hz |
Secondary Current Rating | 8.7 A/17.4 A |
Primary Winding | Dual Primary Winding |
Secondary Winding | Dual Secondary Winding |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8504320000 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.