HLS-07
- Manufacturer Name:
- Eaton Bussmann Electronics
Eaton Bussmann Electronics HLS-07
Fuse Holder MULTIPOLE FUSEHLDR
- Active
Availability
- Factory Lead Time:
- 6 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Eaton Bussmann Electronics |
---|---|
Manufacturers Part # | HLS-07 |
Series | HLS |
Lead Time | 6 Week Lead Time |
Industry Alias | 504-HLS-07, HLS-07 |
Packaging | Bulk |
Factory Pack Quantity | 120 |
Illumination | Non-Illuminated |
Mounting Style | PCB Mount |
Current Rating | 15 A |
Termination Style | Through Hole, Vertical |
Product | Fuse Holders |
Voltage Rating | 125 VAC, 60 VDC |
Color | Black |
Number of Poles | 7 Pole |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8536908585 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.