HCSD-20-01
- Manufacturer Name:
- Samtec
Samtec HCSD-20-01
Headers & Wire Housings IDC Socket and Terminal Cable Assemblies, 0.100\" Pitch
- Active
Availability
- Factory Lead Time:
- 5 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Samtec |
---|---|
Manufacturers Part # | HCSD-20-01 |
Series | HCSD |
Lead Time | 5 Week Lead Time |
Industry Alias | 200-HCSD2001 |
Packaging | Tube |
Factory Pack Quantity | 1 |
Type | Ribbon Cable |
Mounting Style | Cable Mount / Free Hanging |
Mounting Angle | Straight |
Termination Style | IDC |
Flammability Rating | UL 94 V-0 |
Number of Rows | 2 Row |
Product | Headers |
Pitch | 2.54 mm |
Row Spacing | 2.54 mm |
Application | IDC Systems |
Contact Gender | Socket (Female) |
Housing Color | Black |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8536694051 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.