HASS0528
- Manufacturer Name:
- C&K
C&K HASS0528
Littelfuse SS-12D16-G 6 E NS
Tariff May Apply. Tariffs are estimated during the checkout process after the shipping address is entered and before you submit the order. Tariff rates are subject to change.
- Active
Availability
- Factory Lead Time:
- 10 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | C&K |
---|---|
Manufacturers Part # | HASS0528 |
Lead Time | 10 Week Lead Time |
Industry Alias | 611-HASS0528 |
Factory Pack Quantity | 500 |
Maximum Operating Temperature | + 80 C |
Minimum Operating Temperature | - 20 C |
Mounting Style | PCB |
Contact Form | SPDT |
Contact Plating | Silver |
Mounting Angle | Right Angle |
Termination Style | Through Hole |
Illuminated | Non-Illuminated |
Voltage Rating DC | 6 VDC |
Travel | 2 mm |
Actuator Length | 6 mm |
Contact Current Rating | 300 mA |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8536509050 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.