H1199T
- Manufacturer Name:
- Pulse
Pulse H1199T
Pulse Transformers
Tariff May Apply
- Active
Availability
- Factory Lead Time:
- 15 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Pulse |
---|---|
Manufacturers Part # | H1199T |
Lead Time | 15 Week Lead Time |
Packaging | Tape and Reel |
Factory Pack Quantity | 1 |
Height | 5.97 mm |
Length | 12.7 mm |
Width | 5.97 mm |
Maximum Operating Temperature | + 70 C |
Minimum Operating Temperature | 0 C |
Termination Style | SMD/SMT |
Product | LAN |
Operating Temperature Range | 0 C to + 70 C |
Isolation Voltage | 1.5 kV |
Environmental & Export Classifications
ECCN | EAR99 |
---|---|
HTSUS | 8532290040 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.