GPVOUS-0.080-00-0816
- Manufacturer Name:
- Bergquist - Henkel
Bergquist - Henkel GPVOUS-0.080-00-0816
2191192 BERGQUIST GAP PAD TGP 1000VOUS, 8in x 16in x 0.08
- Active
Availability
- Factory Lead Time:
- 7 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Bergquist - Henkel |
---|---|
Manufacturers Part # | GPVOUS-0.080-00-0816 |
Lead Time | 7 Week Lead Time |
Industry Alias | 951-GPVOUS-080-00 |
Factory Pack Quantity | 1 |
Length | 406.4 mm |
Width | 203.2 mm |
Maximum Operating Temperature | + 200 C |
Minimum Operating Temperature | - 60 C |
Material | Silicone Elastomer |
Type | Thermal Pad |
Flammability Rating | UL 94 V-0 |
Product | Thermally Conductive Gap Pad |
Tradename | GAP PAD |
Color | Pink |
Thickness | 2.032 mm |
Breakdown Voltage | 6 kVAC |
Tensile Strength | 8 psi |
Thermal Conductivity | 1 W/m-K |
Environmental & Export Classifications
ECCN | EAR99 |
---|---|
HTSUS | 8541900000 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.