G6B-2114P-US-DC5
- Manufacturer Name:
- Omron Electronic Components
Omron Electronic Components G6B-2114P-US-DC5
General Purpose Relays Power PCB Relay SPST-NO + -NC 5VDC
- Active
Availability
- Factory Lead Time:
- 45 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Omron Electronic Components |
---|---|
Manufacturers Part # | G6B-2114P-US-DC5 |
Series | G6B |
Lead Time | 45 Week Lead Time |
Industry Alias | 653-G6B-2114P-DC5, G6B-2114P-US-DC5 |
Packaging | Tray |
Factory Pack Quantity | 100 |
Height | 11 mm |
Length | 20 mm |
Width | 11 mm |
Type | Miniature |
Mounting Style | Through Hole |
Contact Form | SPST (1 Form A), SPST (1 Form B) |
Contact Material | Silver Alloy (Ag) |
Product | Power Relays |
Coil Type | Non-Latching |
Coil Voltage | 5 VDC |
Contact Termination | Solder Pin |
Power Consumption | 200 mW |
Coil Current | 40 mA |
Coil Resistance | 83.3 Ohms |
Relay Contact Form | 1 Form A (SPST-NO), 1 Form B (SPST-NC) |
Switching Voltage | 380 VAC, 125 VDC |
Coil Termination | Solder Pin |
Contact Current Rating | 5 A |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8536410020 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.