FW-07-05-G-D-561-114-A-FR
- Manufacturer Name:
- Samtec
Samtec FW-07-05-G-D-561-114-A-FR
Board to Board & Mezzanine Connectors
- Active
Availability
- Factory Lead Time:
- 5 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Samtec |
---|---|
Manufacturers Part # | FW-07-05-G-D-561-114-A-FR |
Lead Time | 5 Week Lead Time |
Packaging | Tape and Reel |
Factory Pack Quantity | 125 |
Maximum Operating Temperature | + 125 C |
Minimum Operating Temperature | - 55 C |
Mounting Style | SMD/SMT |
Contact Plating | Gold |
Mounting Angle | Vertical |
Termination Style | Solder |
Flammability Rating | UL 94 V-0 |
Contact Material | Phosphor Bronze |
Housing Material | Liquid Crystal Polymer (LCP) |
Number of Positions | 14 Position |
Number of Rows | 2 Row |
Product | Headers |
Pitch | 1.27 mm |
Data Rate | 4 Gb/s |
Stack Height | 0.561 in |
Environmental & Export Classifications
ECCN | EAR99 |
---|---|
HTSUS | 8536694040 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.