FW-05-04-G-D-370-150


Manufacturer Name:
 Samtec

Samtec FW-05-04-G-D-370-150

Board to Board & Mezzanine Connectors Flexible Micro Board Stacking Header, 0.050\" Pitch

  • ecad
  • Active

Availability

Factory Lead Time:
Factory Stock

Order Quantity

Min:
Mult:

Product Specifications

ManufacturerSamtec
Manufacturers Part #FW-05-04-G-D-370-150
SeriesFW-TH
Lead TimeFactory Stock
Industry Alias200-FW0504GD370150
PackagingBulk
Factory Pack Quantity1
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Mounting StylePCB Mount
Contact PlatingGold
Mounting AngleVertical
Termination StyleSolder
Contact MaterialPhosphor Bronze
Housing MaterialLiquid Crystal Polymer (LCP)
Number of Positions5 Position
Number of Rows2 Row
ProductConnectors
Pitch1.27 mm (0.05 in)
TradenameFlex Stack
Maximum Data Rate4 Gbps
Termination Post Length5.905 mm
Stack Height14.566 mm

Environmental & Export Classifications

RoHS StatusRoHS Compliant
ECCNEAR99
HTSUS8536694040