FQA020ADC-007-M
- Manufacturer Name:
- TDK-Lambda
TDK-Lambda FQA020ADC-007-M
Power Line Filters 40VDC 20A PCB Mount Flanged M screening
Tariff May Apply. Tariffs are estimated during the checkout process after the shipping address is entered and before you submit the order. Tariff rates are subject to change.
- Active
Availability
- Factory Lead Time:
- 12 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | TDK-Lambda |
---|---|
Manufacturers Part # | FQA020ADC-007-M |
Series | FQA |
Lead Time | 12 Week Lead Time |
Industry Alias | 967-FQA020ADC-007-M |
Packaging | Tray |
Factory Pack Quantity | 15 |
Height | 12.7 mm |
Length | 60.6 mm |
Width | 55.88 mm |
Maximum Operating Temperature | + 115 C |
Minimum Operating Temperature | - 55 C |
Mounting Style | Through Hole |
Current Rating | 20 A |
Termination Style | Solder Pin |
Voltage Rating | 40 VDC |
Filter Type | DC Power Line Filter |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8548000000 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.