FGN.2F.312.XLCS
- Manufacturer Name:
- LEMO
LEMO FGN.2F.312.XLCS
Circular Push Pull Connectors
- Active
Availability
- Factory Lead Time:
- 14 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | LEMO |
---|---|
Manufacturers Part # | FGN.2F.312.XLCS |
Lead Time | 14 Week Lead Time |
Industry Alias | 736-FGN.2F.312.XLCS |
Factory Pack Quantity | 1 |
Mounting Style | Cable |
Current Rating | 7 A |
Termination Style | Crimp |
Product | Connectors |
Connector Type | Straight Plug |
IP Rating | IP67 |
Contact Gender | Pin (Male) |
Wire Gauge | 26 AWG to 22 AWG |
Number of Contacts | 12 Contact |
Environmental & Export Classifications
ECCN | EAR99 |
---|---|
HTSUS | 8536694010 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.