FFSD-20-D-24.00-01-N
- Manufacturer Name:
- Samtec
Samtec FFSD-20-D-24.00-01-N
Ribbon Cables / IDC Cables .050\" Low Profile Tiger Eye IDC Ribbon Cable Assembly
- Active
Availability
- Factory Lead Time:
- 5 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Samtec |
---|---|
Manufacturers Part # | FFSD-20-D-24.00-01-N |
Series | FFSD |
Lead Time | 5 Week Lead Time |
Industry Alias | 200-FFSD20D24.0001N, FFSD-20-D-24.00-01-N |
Packaging | Bulk |
Factory Pack Quantity | 1 |
Type | IDC Socket Cable |
Current Rating | 2.3 A |
Product | Flat IDC Wire Cables |
Pitch | 1.27 mm |
Connector End A | IDC Socket |
Connector End B | IDC Socket |
Tradename | Tiger Eye |
Cable Length | 609.6 mm |
Connector End A Pin Count | 40 Position |
Connector End B Pin Count | 40 Position |
Gender | Female / Female |
Jacket Color | Grey |
Wire Gauge - AWG | 30 AWG |
Jacket Material | Polyvinyl Chloride (PVC) |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8544429090 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.