EFDKS1CK505D134BH
- Manufacturer Name:
- Eaton Bussmann Electronics
Eaton Bussmann Electronics EFDKS1CK505D134BH
CAP EFDKS 1200VDC 5UF 4LEADS
- Active
Availability
- Factory Lead Time:
- 6 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Eaton Bussmann Electronics |
---|---|
Manufacturers Part # | EFDKS1CK505D134BH |
Lead Time | 6 Week Lead Time |
Industry Alias | 504-EFDKS1CK505D134B |
Packaging | Bulk |
Factory Pack Quantity | 140 |
Height | 37 mm |
Length | 32 mm |
Width | 22 mm |
Maximum Operating Temperature | + 105 C |
Minimum Operating Temperature | - 40 C |
Type | Automotive Metalized Polypropylene |
Termination Style | Radial |
Product | DC Link Film Capacitors |
Capacitance | 5 uF |
Tolerance | 10 % |
Voltage Rating DC | 1.2 kVDC |
Capacitance - nF | 5000 nF |
Dielectric | Polypropylene (PP) |
Lead Spacing | 27.5 mm |
Life | 100000 Hour |
Lead Diameter | 1 mm |
Number of Pins | 4 Pin |
Lead Style | Cut |
ESR | 9.5 mOhms |
Pitch Spacing | 10.2 mm |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8532250070 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.