EFCT-1
- Manufacturer Name:
- Littelfuse Relays
Littelfuse Relays EFCT-1
XFMR CURRENT 100 1 EF 3.25IN ID
- Active
Availability
- Factory Lead Time:
- 10 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Littelfuse Relays |
---|---|
Manufacturers Part # | EFCT-1 |
Lead Time | 10 Week Lead Time |
Industry Alias | 576-EFCT-1 |
Factory Pack Quantity | 1 |
Height | 5.43 mm |
Length | 121 mm |
Width | 30 mm |
Maximum Operating Temperature | + 60 C |
Minimum Operating Temperature | - 55 C |
Mounting Style | Chassis Mount |
Current Rating | 50 mA |
Termination Style | Screw |
Tradename | Starco |
Operating Temperature Range | - 55 C to + 60 C |
Turns Ratio | 100:1 |
Frequency Range | 50 Hz to 400 Hz |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8504314035 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.