EC7BW18-72S05-ECRT


Manufacturer Name:
 Cincon

Cincon EC7BW18-72S05-ECRT

Isolated DC/DC Converters - Chassis Mount 20W 10-160Vin 5Vout 400mA

  • ecad
  • Active

Availability

Factory Lead Time:
13 Week Lead Time

Order Quantity

Min:
Mult:

Product Specifications

ManufacturerCincon
Manufacturers Part #EC7BW18-72S05-ECRT
SeriesEC7BW18 ECRT/EDRT
Lead Time13 Week Lead Time
Industry Alias418-EC7BW1872S05ECRT
Factory Pack Quantity1
Height21.6 mm
Length113 mm
Width59.2 mm
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 40 C
Mounting StyleChassis
ProductIsolated
Input Voltage+/- 8.5 V to +/- 160 V
Number of Outputs1 Output
Output Power20 W
IndustryIndustrial
Input Voltage Max160 V
Input Voltage Min10 V
Output Current-Channel 14 A
Output Voltage-Channel 15 V
Isolation Voltage3 kV
Dimensions50.8 mm x 25.4 mm x 10.2 mm

Environmental & Export Classifications

RoHS StatusRoHS Compliant
ECCNEAR99
HTSUS8504409580