E8Y-AR2Y
- Manufacturer Name:
- Omron Automation
Omron Automation E8Y-AR2Y
Industrial Pressure Sensors Mini Cube Press 200 P NPN Out
- Active
Availability
- Factory Lead Time:
- 8 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Omron Automation |
---|---|
Manufacturers Part # | E8Y-AR2Y |
Series | E8Y |
Lead Time | 8 Week Lead Time |
Industry Alias | 653-E8Y-AR2Y, E8Y-AR2Y |
Factory Pack Quantity | 1 |
Height | 30 mm |
Length | 39.8 mm |
Output Type | Milliamp |
Width | 31 mm |
Maximum Operating Temperature | + 55 C |
Minimum Operating Temperature | - 10 C |
Mounting Style | Screw Mount |
Product | Transmitters |
Operating Supply Voltage | 18 V |
Pressure Type | Differential |
Operating Pressure | 0 kPa to 0.2 kPa |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 9026204000 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.