E5CC-CX0DUM-000
- Manufacturer Name:
- Omron Automation
Omron Automation E5CC-CX0DUM-000
Temperature Controllers TC,11pin,Current,24AC/DC
- Active
Availability
- Factory Lead Time:
- 8 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Omron Automation |
---|---|
Manufacturers Part # | E5CC-CX0DUM-000 |
Series | E5CC |
Lead Time | 8 Week Lead Time |
Industry Alias | 653-E5CC-CX0DUM-000 |
Factory Pack Quantity | 1 |
Output Type | Linear Current |
Type | Digital Temperature Controller |
Mounting Style | Panel Mount |
Size | 48 mm x 48 mm |
Display Type | 11-Segment, 4-Digit |
Supply Voltage - Max | 24 V |
Supply Voltage - Min | 24 V |
Number of Outputs | 0 Output |
Analog - Digital | Digital |
Number of Inputs | 1 Input |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8543709860 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.