E54-CT1
- Manufacturer Name:
- Omron Automation
Omron Automation E54-CT1
Current Transformers CURRENT TRANSFORMER
- Active
Availability
- Factory Lead Time:
- 8 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Omron Automation |
---|---|
Manufacturers Part # | E54-CT1 |
Lead Time | 8 Week Lead Time |
Industry Alias | 653-E54-CT1, E54-CT1 |
Factory Pack Quantity | 1 |
Height | 25 mm |
Length | 40 mm |
Width | 10 mm |
Mounting Style | Chassis |
Current Rating | 50 A |
Termination Style | Quick Connects |
Turns Ratio | 1:400 |
Frequency Range | 50 Hz to 60 Hz |
Secondary Resistance | 18 Ohms |
Core Size | 5.8 mm |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8504314065 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.