E32-DC200F
- Manufacturer Name:
- Omron Automation
Omron Automation E32-DC200F
Fiber Optic Sensors Fiber Optic Cable
- Active
Availability
- Factory Lead Time:
- 4 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Omron Automation |
---|---|
Manufacturers Part # | E32-DC200F |
Series | E32 |
Lead Time | 4 Week Lead Time |
Industry Alias | 653-E32-DC200F, E32-DC200F |
Packaging | Bulk |
Factory Pack Quantity | 1 |
Sensing Method | Light |
Type | Fibre Optic Sensors |
Mounting Style | Panel |
Features | 2 m cable |
Light Source | Red LED |
Sensing Distance | 130 mm |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8541498000 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.