DST-4-16
- Manufacturer Name:
- Signal Transformer
Signal Transformer DST-4-16
Power Transformers 50\60 Hz, Laminated Transformer
Tariff May Apply
- Active
Availability
- Factory Lead Time:
- 18 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Signal Transformer |
---|---|
Manufacturers Part # | DST-4-16 |
Series | DST |
Lead Time | 18 Week Lead Time |
Industry Alias | 530-DST-4-16, DST-4-16 |
Packaging | Bottle |
Factory Pack Quantity | 50 |
Height | 33.3 mm |
Length | 41.3 mm |
Width | 33.3 mm |
Type | Printed Circuit Mount Transformer |
Mounting Style | Through Hole |
Termination Style | Solder Pin |
Power Rating | 6 VA |
Product | Class 2 Transformers |
Tradename | Split/Tran |
Primary Voltage Rating | 115 VAC, 230 VAC |
Secondary Voltage Rating | 16 V CT/8 V |
Operating Frequency | 50 Hz/60 Hz |
Secondary Current Rating | 400 mA/800 mA |
Primary Winding | Dual Primary Winding |
Secondary Winding | Dual Secondary Winding |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8504314035 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.