DRB960-24-3-A1
- Manufacturer Name:
- TDK-Lambda
TDK-Lambda DRB960-24-3-A1
AC-DC, DIN Rail, 350-575V 3PH, 24V 40A, 960W, Push-in Terminal
- Active
Availability
- Factory Lead Time:
- 28 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | TDK-Lambda |
---|---|
Manufacturers Part # | DRB960-24-3-A1 |
Lead Time | 28 Week Lead Time |
Industry Alias | 967-DRB960-24-3-A1 |
Packaging | Box |
Factory Pack Quantity | 6 |
Height | 129 mm |
Length | 171.9 mm |
Width | 100 mm |
Maximum Operating Temperature | + 55 C |
Minimum Operating Temperature | - 25 C |
Mounting Style | DIN Rail Mount |
Product | Switching Supplies |
Input Voltage | 350 VAC to 575 VAC |
Number of Outputs | 1 Output |
Open Frame-Enclosed | Enclosed |
Output Power | 960 W |
Industry | Industrial |
Output Current-Channel 1 | 40 A |
Output Voltage-Channel 1 | 24 V |
Dimensions | 171.9 mm x 100 mm x 129 mm |
Input Type | 3-Phase / Three Phase |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8504409540 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.