DR10-250-L
- Manufacturer Name:
- Panduit
Panduit DR10-250-L
Terminals Female Disc R/A non-insulated
- Active
Availability
- Factory Lead Time:
- 2 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Panduit |
---|---|
Manufacturers Part # | DR10-250-L |
Lead Time | 2 Week Lead Time |
Industry Alias | 644-DR10-250-L, DR10-250-L |
Packaging | Bottle |
Factory Pack Quantity | 50 |
Length | 15.5 mm |
Width | 7.6 mm |
Maximum Operating Temperature | + 150 C |
Mounting Style | Cable Mount / Free Hanging |
Contact Plating | Tin |
Mounting Angle | Right |
Termination Style | Crimp |
Contact Material | Brass |
Product | Barrel Terminals |
Color | Metallic |
Stud - Tab Size | 6.35 mm x 0.81 mm |
Gender | Female |
Insulation Material | Not Insulated |
Wire Gauge Max | 10 AWG |
Insulation | Not Insulated |
Wire Gauge | 10 AWG |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8536904000 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.