DPX-287254
- Manufacturer Name:
- Bud Industries
Bud Industries DPX-287254
KIT-FLOATING INTERNAL MOUNTING PANELS FOR DPH/DPS -28725
- Active
Availability
- Factory Lead Time:
- Factory Stock
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Bud Industries |
---|---|
Manufacturers Part # | DPX-287254 |
Lead Time | Factory Stock |
Industry Alias | 563-DPX-287254 |
Factory Pack Quantity | 1 |
Height | 0.06 in |
Length | 9.75 in |
Width | 9.75 in |
Material | Aluminum |
Type | Mounting Panel |
Product | Panels |
Depth - Thickness | 0.06 in |
Panel Height | 0.06 in |
Panel Width | 9.75 in |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 9403200090 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.