DPS-28729
- Manufacturer Name:
- Bud Industries
Bud Industries DPS-28729
GRAY SCREWED COVER IP68 NEMA 6P PC ENCLOSURE WITH ADJUSTABLE PANEL HEIGHT
- Active
Availability
- Factory Lead Time:
- Factory Stock
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Bud Industries |
---|---|
Manufacturers Part # | DPS-28729 |
Lead Time | Factory Stock |
Industry Alias | 563-DPS-28729 |
Factory Pack Quantity | 1 |
Height | 7.22 in |
Length | 15.24 in |
Width | 15.24 in |
Material | Polycarbonate (PC) |
Type | PC Enclosure |
Product | Enclosures |
Color | Gray (Light Gray) |
IP Rating | IP65, IP66, IP67, IP68 |
Housing Color | Light Gray |
Panel Height | 7.22 in |
Panel Width | 15.24 in |
NEMA Rating | 1, 2, 3, 3R, 4, 4X, 5, 6, 6P, 12, 13 |
Cover Color | Gray (Light Gray) |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8538908120 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.