DNF18-188FIB-3K
- Manufacturer Name:
- Panduit
Panduit DNF18-188FIB-3K
Terminals DISCO FEMALE FULLY-INSUL-
- Active
Availability
- Factory Lead Time:
- 5 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Panduit |
---|---|
Manufacturers Part # | DNF18-188FIB-3K |
Series | DNF-FIB |
Lead Time | 5 Week Lead Time |
Industry Alias | 644-DNF18-188FIB-3K, DNF18-188FIB-3K |
Packaging | Reel |
Factory Pack Quantity | 3000 |
Length | 19.8 mm |
Material | Brass |
Type | Butted Seam |
Mounting Style | Cable Mount / Free Hanging |
Contact Plating | Tin |
Mounting Angle | Straight |
Termination Style | Crimp |
Contact Material | Brass |
Product | Quick Disconnects |
Color | Red |
Stud - Tab Size | 4.75 mm |
Gender | Female |
Insulation Material | Nylon |
Maximum Bundle Diameter | 1 mm |
Wire Gauge Max | 18 AWG |
Wire Gauge Min | 22 AWG |
Insulation | Insulated |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8536904000 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.