DNF14-188FIB-3K
- Manufacturer Name:
- Panduit
Panduit DNF14-188FIB-3K
Terminals Female Disc nylon fully insul
- Active
Availability
- Factory Lead Time:
- 2 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Panduit |
---|---|
Manufacturers Part # | DNF14-188FIB-3K |
Series | DNF-FIB |
Lead Time | 2 Week Lead Time |
Industry Alias | 644-DNF14-188FIB-3K, DNF14-188FIB-3K |
Packaging | Reel |
Factory Pack Quantity | 3000 |
Type | Butted Seam |
Product | Quick Disconnects |
Color | Blue |
Gender | Female |
Wire Gauge Max | 14 AWG |
Wire Gauge Min | 16 AWG |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8536904000 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.