DF60FS-3S-10.16C
- Manufacturer Name:
- Hirose Electric USA, Inc.
Hirose Electric USA, Inc. DF60FS-3S-10.16C
Socket, 3pos., Latch-lock, 42A
- Active
Availability
- Factory Lead Time:
- 16 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Hirose Electric USA, Inc. |
---|---|
Manufacturers Part # | DF60FS-3S-10.16C |
Lead Time | 16 Week Lead Time |
Industry Alias | 798-DF60FS-3S-10.16C |
Factory Pack Quantity | 100 |
Maximum Operating Temperature | + 105 C |
Minimum Operating Temperature | - 55 C |
Mounting Style | Cable |
Contact Plating | Gold |
Current Rating | 42 A |
Mounting Angle | Straight |
Termination Style | Crimp |
Flammability Rating | UL 94 V-0 |
Contact Material | Copper Alloy |
Housing Material | Polybutylene Terephthalate (PBT) |
Number of Positions | 3 Position |
Number of Rows | 1 Row |
Product | Receptacles |
Voltage Rating | 1 kVAC/DC |
Pitch | 10.16 mm |
Application | Wire-to-Board |
Contact Gender | Socket (Female) |
Housing Color | Black |
Housing Gender | Socket |
Latching Type | Latch-Lock |
Insulation Resistance | 1000 MOhms |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8538906000 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.