DF3ID
- Manufacturer Name:
- Kingbright
Kingbright DF3ID
LED Bars & Arrays Red 625nm 31mcd Diffused Light Bar
- Active
Availability
- Factory Lead Time:
- 12 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Kingbright |
---|---|
Manufacturers Part # | DF3ID |
Lead Time | 12 Week Lead Time |
Industry Alias | 604-DF3ID, DF-3ID |
Packaging | Bulk |
Factory Pack Quantity | 25 |
Length | 19.9 mm |
Width | 6.8 mm |
If - Forward Current | 20 mA |
Mounting Style | Through Hole |
Illumination Color | Red |
Power Rating | 75 mW |
Product | LED Light Bars |
Operating Supply Voltage | 2 V |
Vf - Forward Voltage | 2 V |
Wavelength-Color Temperature | 625 nm |
Luminous Intensity | 27 mcd |
Wavelength | 625 nm |
Peak Wavelength | 627 nm |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8541410000 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.