DB1AC1AA
- Manufacturer Name:
- ZF Electronics
ZF Electronics DB1AC1AA
Basic / Snap Action Switches Sub-Miniature Snap Action Switch
- Active
Availability
- Factory Lead Time:
- 29 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | ZF Electronics |
---|---|
Manufacturers Part # | DB1AC1AA |
Lead Time | 29 Week Lead Time |
Industry Alias | DB1AC1AA |
Factory Pack Quantity | 1 |
Type | Miniature |
Mounting Style | PCB Mount |
Actuator | Button |
Contact Form | SPST |
Current Rating | 5 A |
Switch Function | ON - (OFF) |
Termination Style | Solder Pin |
Voltage Rating AC | 250 VAC |
Illuminated | Non-Illuminated |
Actuator Style | Button |
Contact Material | Copper Zinc |
Operating Force | 1.5 N |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8536507000 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.