D4C-1620
- Manufacturer Name:
- Omron Automation
Omron Automation D4C-1620
Limit Switches ROLLR LEVER 3M CABLE
- Active
Availability
- Factory Lead Time:
- 4 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Omron Automation |
---|---|
Manufacturers Part # | D4C-1620 |
Series | D4C |
Lead Time | 4 Week Lead Time |
Industry Alias | 653-D4C-1620, D4C-1620 |
Factory Pack Quantity | 1 |
Type | Limit |
Mounting Style | Roller |
Actuator | Roller Lever |
Contact Form | 4P4T |
Current Rating | 5 A |
Termination Style | Quick Connect |
Voltage Rating AC | 250 VAC |
Illuminated | Non-Illuminated |
Actuator Style | Roller Lever |
Voltage Rating DC | 30 VDC |
Operating Force | 20.46 oz |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8536509055 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.