D2JW-01K31-MD
- Manufacturer Name:
- Omron Electronic Components
Omron Electronic Components D2JW-01K31-MD
Basic / Snap Action Switches Sim. Roller Lever Lead Wire 97g
- Active
Availability
- Factory Lead Time:
- 5 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Omron Electronic Components |
---|---|
Manufacturers Part # | D2JW-01K31-MD |
Series | D2JW |
Lead Time | 5 Week Lead Time |
Industry Alias | 653-D2JW-01K31-MD, D2JW-01K31-MD |
Factory Pack Quantity | 20 |
Type | Subminiature |
Mounting Style | Chassis Mount |
Actuator | Simulated Roller Lever |
Contact Form | SPDT |
Current Rating | 100 mA |
Switch Function | ON - (OFF), OFF - (ON) |
Termination Style | Wire Lead |
Illuminated | Non-Illuminated |
Actuator Style | Simulated Roller Lever |
IP Rating | IP67 |
Voltage Rating DC | 30 VDC |
Operating Force | 0.95 N |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8536509040 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.