D2D-3103


Manufacturer Name:
 Omron Electronic Components

Omron Electronic Components D2D-3103

Interlock Switches DOOR INTERLOCK SWITCH

  • ecad
  • Active

Availability

Factory Lead Time:
14 Week Lead Time

Order Quantity

Min:
Mult:

Product Specifications

ManufacturerOmron Electronic Components
Manufacturers Part #D2D-3103
SeriesD2D
Lead Time14 Week Lead Time
Industry Alias653-D2D-3103, D2D-3103 BY OMZ, D2D-3103
Factory Pack Quantity50
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 25 C
TypeDoor Switch
Mounting StyleChassis Mount
ActuatorPlunger
Contact FormSPST
Current Rating16 A
Switch FunctionON - (OFF)
Termination StyleQuick Connect
Voltage Rating AC250 VAC
IlluminatedNon-Illuminated
Actuator StylePlunger
Contact MaterialSilver
IP RatingIP40
Operating Force2.94 N

Environmental & Export Classifications

RoHS StatusRoHS Compliant
ECCNEAR99
HTSUS8536509040