D2440-B
- Manufacturer Name:
- Crydom
Crydom D2440-B
Solid State Relays - Industrial Mount 40A 240VAC DC
- Active
Availability
- Factory Lead Time:
- 14 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Crydom |
---|---|
Manufacturers Part # | D2440-B |
Series | D |
Lead Time | 14 Week Lead Time |
Industry Alias | 558-D2440B, D2440-B |
Factory Pack Quantity | 30 |
Height | 22.6 mm |
Length | 57.3 mm |
Output Type | SCR |
Width | 44.5 mm |
Maximum Operating Temperature | + 80 C |
Minimum Operating Temperature | - 40 C |
Pd - Power Dissipation | 500 mW |
Type | Controller |
Mounting Style | Panel Mount |
Contact Form | SPST (1 Form A) |
Termination Style | Screw |
Product | Solid State Relays |
Package - Case | Hockey Puck |
Input Current | 3.4 mA to 30 mA |
IP Rating | IP00 |
Relay Contact Form | 1 Form B (SPST-NC) |
Control Voltage Range | 3 VDC to 32 VDC |
Load Current Rating | 40 A |
Load Voltage Rating | 24 VAC to 280 VAC |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8536490080 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.