CSNV500N-156
- Manufacturer Name:
- Honeywell
Honeywell CSNV500N-156
CSNV500 Series Hall-based closed loop current sensors, 500 A, through-hole with metal bushing, 500 k baud rate, 3C6 CAN ID
- Active
Availability
- Factory Lead Time:
- 42 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Honeywell |
---|---|
Manufacturers Part # | CSNV500N-156 |
Lead Time | 42 Week Lead Time |
Industry Alias | 785-CSNV500N-156 |
Packaging | Box |
Factory Pack Quantity | 25 |
Height | 68.2 mm |
Length | 48.7 mm |
Width | 20.2 mm |
Maximum Operating Temperature | + 85 C |
Minimum Operating Temperature | - 40 C |
Type | Hall-Effect |
Current Rating | 500 A |
Operating Supply Voltage | 12 V |
Isolation Voltage | 5 kVAC/DC |
Supply Voltage - Max | 18 V |
Supply Voltage - Min | 7 V |
Sensor Type | Closed Loop |
Accuracy | 0.5 % |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8536509020 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.